
JANSR2N2219AL | |
|---|---|
DigiKey Part Number | JANSR2N2219AL-ND |
Manufacturer | |
Manufacturer Product Number | JANSR2N2219AL |
Description | TRANS NPN 50V 0.8A TO-5AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 800 mW Through Hole TO-5AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 1mA, 10V | |
Power - Max | 800 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/251 | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 98,65100 € | 4.932,55 € |
| Unit Price without VAT: | 98,65100 € |
|---|---|
| Unit Price with VAT: | 117,39469 € |

