Similar

JANSR2N2219A | |
|---|---|
DigiKey Part Number | JANSR2N2219A-ND |
Manufacturer | |
Manufacturer Product Number | JANSR2N2219A |
Description | TRANS NPN 50V 0.8A TO39 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 800 mW Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 800 mW |
Packaging Bulk | Operating Temperature -55°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/251 |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package TO-39 (TO-205AD) |
Current - Collector Cutoff (Max) 10nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3053A PBFREE | Central Semiconductor Corp | 0 | 1514-2N3053APBFREE-ND | 4,08988 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 108,02580 € | 5.401,29 € |
| Unit Price without VAT: | 108,02580 € |
|---|---|
| Unit Price with VAT: | 128,55070 € |


