
JANSK2N2222AUB | |
|---|---|
DigiKey Part Number | 150-JANSK2N2222AUB-ND |
Manufacturer | |
Manufacturer Product Number | JANSK2N2222AUB |
Description | SMALL-SIGNAL BJT _ UB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Surface Mount UB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500 |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package UB |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 50,14180 € | 2.507,09 € |
| Unit Price without VAT: | 50,14180 € |
|---|---|
| Unit Price with VAT: | 59,66874 € |

