Similar

JANSF2N2369AU | |
|---|---|
DigiKey Part Number | JANSF2N2369AU-ND |
Manufacturer | |
Manufacturer Product Number | JANSF2N2369AU |
Description | TRANS NPN 15V 6LCC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 500 mW Surface Mount 6-LCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 400nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 100mA, 1V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/317 | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-LCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 142,58480 € | 7.129,24 € |
| Unit Price without VAT: | 142,58480 € |
|---|---|
| Unit Price with VAT: | 169,67591 € |


