
JANSD2N2369AUA/TR | |
|---|---|
DigiKey Part Number | 150-JANSD2N2369AUA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANSD2N2369AUA/TR |
Description | TRANS NPN 15V UA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 360 mW Surface Mount UA |
Datasheet | Datasheet |
Category | Power - Max 360 mW |
Mfr | Operating Temperature -65°C ~ 200°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/317 |
Transistor Type | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case 4-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 450mV @ 10mA, 100mA | Supplier Device Package UA |
Current - Collector Cutoff (Max) 400nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 100mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 155,97520 € | 7.798,76 € |
| Unit Price without VAT: | 155,97520 € |
|---|---|
| Unit Price with VAT: | 185,61049 € |

