
JANS2N6989 | |
|---|---|
DigiKey Part Number | JANS2N6989-ND |
Manufacturer | |
Manufacturer Product Number | JANS2N6989 |
Description | TRANS 4NPN QUAD 50V 800MA TO-116 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) 50V 800mA 1.5W Through Hole TO-116 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 4 NPN (Quad) | |
Current - Collector (Ic) (Max) | 800mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1.5W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/559 | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | TO-116 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 156,05320 € | 7.802,66 € |
| Unit Price without VAT: | 156,05320 € |
|---|---|
| Unit Price with VAT: | 185,70331 € |

