Bipolar (BJT) Transistor NPN 200 V 5 A 1.5 W Surface Mount U3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS2N5666U3

DigiKey Part Number
1086-16161-ND
Manufacturer
Manufacturer Product Number
JANS2N5666U3
Description
TRANS NPN 200V 5A U3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 200 V 5 A 1.5 W Surface Mount U3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
1V @ 1A, 5A
Current - Collector Cutoff (Max)
200nA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 5V
Power - Max
1.5 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/455
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Leads
Supplier Device Package
U3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50948,81160 €47.440,58 €
Unit Price without VAT:948,81160 €
Unit Price with VAT:1.129,08580 €