
JANS2N5666S | |
|---|---|
DigiKey Part Number | JANS2N5666S-ND |
Manufacturer | |
Manufacturer Product Number | JANS2N5666S |
Description | TRANS NPN 200V 5A TO39 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 5 A 1.2 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 1A, 5A | |
Current - Collector Cutoff (Max) | 200nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1A, 5V | |
Power - Max | 1.2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/455 | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 (TO-205AD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 81,42180 € | 4.071,09 € |
| Unit Price without VAT: | 81,42180 € |
|---|---|
| Unit Price with VAT: | 96,89194 € |

