
JANS2N5664 | |
|---|---|
DigiKey Part Number | JANS2N5664-ND |
Manufacturer | |
Manufacturer Product Number | JANS2N5664 |
Description | TRANS NPN 200V 5A TO66 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 5 A 2.5 W Through Hole TO-66 (TO-213AA) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1A, 5V |
Mfr | Power - Max 2.5 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/455 |
Current - Collector (Ic) (Max) 5 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 200 V | Package / Case TO-213AA, TO-66-2 |
Vce Saturation (Max) @ Ib, Ic 1V @ 1A, 5A | Supplier Device Package TO-66 (TO-213AA) |
Current - Collector Cutoff (Max) 200nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 200,19340 € | 10.009,67 € |
| Unit Price without VAT: | 200,19340 € |
|---|---|
| Unit Price with VAT: | 238,23015 € |

