
JANS2N5339U3/TR | |
|---|---|
DigiKey Part Number | 150-JANS2N5339U3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS2N5339U3/TR |
Description | TRANS NPN 100V 5A SMD5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 5 A 1 W Surface Mount SMD5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/560 | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD | |
Supplier Device Package | SMD5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 174,15140 € | 8.707,57 € |
| Unit Price without VAT: | 174,15140 € |
|---|---|
| Unit Price with VAT: | 207,24017 € |

