
JANS2N3737UB | |
|---|---|
DigiKey Part Number | JANS2N3737UB-ND |
Manufacturer | |
Manufacturer Product Number | JANS2N3737UB |
Description | TRANS NPN 40V 1.5A UB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1.5 A 500 mW Surface Mount UB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1A, 1.5V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/395 |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case 4-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 900mV @ 100mA, 1A | Supplier Device Package UB |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 148,14620 € | 7.407,31 € |
| Unit Price without VAT: | 148,14620 € |
|---|---|
| Unit Price with VAT: | 176,29398 € |

