Bipolar (BJT) Transistor NPN 40 V 1.5 A 500 mW Through Hole TO-46
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS2N3737

DigiKey Part Number
150-JANS2N3737-ND
Manufacturer
Manufacturer Product Number
JANS2N3737
Description
TRANS NPN 40V 1.5A TO-46
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1.5 A 500 mW Through Hole TO-46
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 500mA, 1V
Mfr
Power - Max
500 mW
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Grade
Military
Transistor Type
Qualification
MIL-PRF-19500/395
Current - Collector (Ic) (Max)
1.5 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-206AB, TO-46-3 Metal Can
Vce Saturation (Max) @ Ib, Ic
900mV @ 100mA, 1A
Supplier Device Package
TO-46
Current - Collector Cutoff (Max)
200nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5084,73980 €4.236,99 €
Unit Price without VAT:84,73980 €
Unit Price with VAT:100,84036 €