
JANS2N3499L | |
|---|---|
DigiKey Part Number | JANS2N3499L-ND |
Manufacturer | |
Manufacturer Product Number | JANS2N3499L |
Description | TRANS NPN 100V 0.5A TO-5AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 500 mA Through Hole TO-5AA |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Operating Temperature -65°C ~ 200°C (TJ) |
Packaging Tray | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/366 |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-205AA, TO-5-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-5AA |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 93,75080 € | 4.687,54 € |
| Unit Price without VAT: | 93,75080 € |
|---|---|
| Unit Price with VAT: | 111,56345 € |

