
JANS2N2369AUB/TR | |
|---|---|
DigiKey Part Number | 150-JANS2N2369AUB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS2N2369AUB/TR |
Description | TRANS NPN 20V UB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 360 mW Surface Mount UB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 100mA, 1V |
Mfr | Power - Max 360 mW |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/317 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 450mV @ 10mA, 100mA | Package / Case 3-SMD, No Lead |
Current - Collector Cutoff (Max) 400nA | Supplier Device Package UB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 77,05180 € | 3.852,59 € |
| Unit Price without VAT: | 77,05180 € |
|---|---|
| Unit Price with VAT: | 91,69164 € |

