
JANS2N2222AUA | |
|---|---|
DigiKey Part Number | JANS2N2222AUA-ND |
Manufacturer | |
Manufacturer Product Number | JANS2N2222AUA |
Description | TRANS NPN 50V 0.8A UA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 650 mW Surface Mount UA |
Datasheet | Datasheet |
EDA/CAD Models | JANS2N2222AUA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 650 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/255 |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 4-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package UA |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 125,41440 € | 6.270,72 € |
| Unit Price without VAT: | 125,41440 € |
|---|---|
| Unit Price with VAT: | 149,24314 € |

