Similar

JANS2N2218 | |
|---|---|
DigiKey Part Number | 150-JANS2N2218-ND |
Manufacturer | |
Manufacturer Product Number | JANS2N2218 |
Description | TRANS NPN 50V 0.8A TO39 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 800 mW Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Mfr | Power - Max 800 mW |
Packaging Bulk | Operating Temperature -55°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/251 |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package TO-39 (TO-205AD) |
Current - Collector Cutoff (Max) 10nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N2270 PBFREE | Central Semiconductor Corp | 1.262 | 1514-2N2270PBFREE-ND | 2,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 85,47860 € | 4.273,93 € |
| Unit Price without VAT: | 85,47860 € |
|---|---|
| Unit Price with VAT: | 101,71953 € |


