Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N823UR-1 | |
|---|---|
DigiKey Part Number | JANS1N823UR-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N823UR-1 |
Description | DIODE ZENER 6.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/159 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N821UR-1 | Microchip Technology | 0 | JANS1N821UR-1-ND | 103,87000 € | Parametric Equivalent |
| JANS1N821UR-1/TR | Microchip Technology | 0 | 150-JANS1N821UR-1/TR-ND | 104,00180 € | Parametric Equivalent |
| JANS1N823UR-1/TR | Microchip Technology | 0 | 150-JANS1N823UR-1/TR-ND | 127,36700 € | Parametric Equivalent |
| JANS1N827UR-1 | Microchip Technology | 0 | JANS1N827UR-1-ND | 172,38200 € | Parametric Equivalent |
| JANS1N827UR-1/TR | Microchip Technology | 0 | 150-JANS1N827UR-1/TR-ND | 172,51400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 127,23500 € | 6.361,75 € |
| Unit Price without VAT: | 127,23500 € |
|---|---|
| Unit Price with VAT: | 151,40965 € |


