Image for JANS1N7043CAT1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N7043CAT1

DigiKey Part Number
JANS1N7043CAT1-ND
Manufacturer
Manufacturer Product Number
JANS1N7043CAT1
Description
DIODE ARR SCHOTT 100V 35A TO-254
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 100 V 35A Through Hole TO-254-3, TO-254AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
35A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Military
Qualification
MIL-PRF-19500/730
Mounting Type
Through Hole
Package / Case
TO-254-3, TO-254AA
Supplier Device Package
TO-254
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50244,78900 €12.239,45 €
Unit Price without VAT:244,78900 €
Unit Price with VAT:291,29891 €