
JANS1N6844U3 | |
|---|---|
DigiKey Part Number | JANS1N6844U3-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6844U3 |
Description | DIODE SCHOTTKY 100V 15A U3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount U3 (SMD-0.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 600pF @ 5V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/679 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | U3 (SMD-0.5) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 294,87660 € | 14.743,83 € |
| Unit Price without VAT: | 294,87660 € |
|---|---|
| Unit Price with VAT: | 350,90315 € |

