
JANS1N6642UB2R | |
|---|---|
DigiKey Part Number | JANS1N6642UB2R-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6642UB2R |
Description | DIODE STANDARD REV B SQMELF |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/578 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, SQ-MELF | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 64,40740 € | 3.220,37 € |
| Unit Price without VAT: | 64,40740 € |
|---|---|
| Unit Price with VAT: | 76,64481 € |

