
JANS1N6642UB2 | |
|---|---|
DigiKey Part Number | JANS1N6642UB2-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6642UB2 |
Description | DIODE STANDARD B SQMELF |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Mfr | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/578 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Supplier Device Package B, SQ-MELF |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 20 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 70,53080 € | 3.526,54 € |
| Unit Price without VAT: | 70,53080 € |
|---|---|
| Unit Price with VAT: | 83,93165 € |

