
JANS1N6642UB/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N6642UB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N6642UB/TR |
Description | DIODE GEN PURP UB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Surface Mount UB |
Category | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Mfr | Grade Military |
Packaging Tape & Reel (TR) | Qualification MIL-PRF-19500/578 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Supplier Device Package UB |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,72340 € | 1.986,17 € |
| Unit Price without VAT: | 39,72340 € |
|---|---|
| Unit Price with VAT: | 47,27085 € |

