Diode Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N6642UB

DigiKey Part Number
JANS1N6642UB-ND
Manufacturer
Manufacturer Product Number
JANS1N6642UB
Description
DIODE GEN PURP UB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Surface Mount UB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/578
Mounting Type
Package / Case
Supplier Device Package
UB
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5036,21400 €1.810,70 €
Unit Price without VAT:36,21400 €
Unit Price with VAT:43,09466 €