Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N6640/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N6640/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N6640/TR |
Description | DIODE STANDARD 50V 300MA DO204AH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/609 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package DO-204AH (DO-35) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N6640 | Microchip Technology | 412 | 1086-15154-ND | 63,69000 € | Parametric Equivalent |
| JANTXV1N6640 | Microchip Technology | 0 | JANTXV1N6640MS-ND | 9,47269 € | Parametric Equivalent |
| JANTXV1N6640/TR | Microchip Technology | 0 | 150-JANTXV1N6640/TR-ND | 9,60462 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 63,81540 € | 3.190,77 € |
| Unit Price without VAT: | 63,81540 € |
|---|---|
| Unit Price with VAT: | 75,94033 € |



