
JANS1N6638 | |
|---|---|
DigiKey Part Number | 1086-15153-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6638 |
Description | DIODE STD 125V 300MA DO204AH |
Customer Reference | |
Detailed Description | Diode 125 V 300mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4.5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 125 V |
Packaging Bulk | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Grade Military |
Technology | Qualification MIL-PRF-19500/578 |
Voltage - DC Reverse (Vr) (Max) 125 V | Mounting Type |
Current - Average Rectified (Io) 300mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA | Supplier Device Package DO-204AH (DO-35) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,83000 € | 1.941,50 € |
| Unit Price without VAT: | 38,83000 € |
|---|---|
| Unit Price with VAT: | 46,20770 € |

