JANS1N6351US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,18510 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,35660 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 56,03140 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 56,16340 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 43,69580 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 43,82770 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,01120 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,14310 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 464,01740 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 464,14920 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 464,01740 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 464,14920 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 35,00150 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 35,13340 €
Datasheet
Zener Diode 130 V 500 mW ±5% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N6351US/TR

DigiKey Part Number
150-JANS1N6351US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N6351US/TR
Description
DIODE ZENER 130V 500MW SQ-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 130 V 500 mW ±5% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 99 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/533
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
850 Ohms
Supplier Device Package
B, SQ-MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6351USMicrochip Technology01N6351US-ND10,18510 €Parametric Equivalent
1N6351US/TRMicrochip Technology0150-1N6351US/TR-ND10,35660 €Parametric Equivalent
JAN1N6351CUSMicrochip Technology0150-JAN1N6351CUS-ND56,03140 €Parametric Equivalent
JAN1N6351CUS/TRMicrochip Technology0150-JAN1N6351CUS/TR-ND56,16340 €Parametric Equivalent
JAN1N6351DUSMicrochip Technology0150-JAN1N6351DUS-ND43,69580 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50116,12640 €5.806,32 €
Manufacturers Standard Package
Unit Price without VAT:116,12640 €
Unit Price with VAT:138,19042 €