Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N6348US/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N6348US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N6348US/TR |
Description | DIODE ZENER 100V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 76 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 340 Ohms | Supplier Device Package B, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6348US | Microchip Technology | 0 | 1N6348US-ND | 10,10430 € | Parametric Equivalent |
| 1N6348US/TR | Microchip Technology | 100 | 150-1N6348US/TRCT-ND | 18,33000 € | Parametric Equivalent |
| JAN1N6348CUS | Microchip Technology | 0 | 150-JAN1N6348CUS-ND | 55,58670 € | Parametric Equivalent |
| JAN1N6348CUS/TR | Microchip Technology | 0 | 150-JAN1N6348CUS/TR-ND | 55,71760 € | Parametric Equivalent |
| JAN1N6348DUS | Microchip Technology | 0 | 150-JAN1N6348DUS-ND | 43,34900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 143,98620 € | 7.199,31 € |
| Unit Price without VAT: | 143,98620 € |
|---|---|
| Unit Price with VAT: | 171,34358 € |



