Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N6345DUS/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N6345DUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N6345DUS/TR |
Description | DIODE ZENER 75V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±1% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 180 Ohms | Supplier Device Package B, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6345DUS | Microchip Technology | 0 | 150-1N6345DUS-ND | 32,17820 € | Parametric Equivalent |
| 1N6345DUS/TR | Microchip Technology | 0 | 150-1N6345DUS/TR-ND | 32,33650 € | Parametric Equivalent |
| JAN1N6345DUS | Microchip Technology | 0 | 150-JAN1N6345DUS-ND | 43,69580 € | Parametric Equivalent |
| JAN1N6345DUS/TR | Microchip Technology | 0 | 150-JAN1N6345DUS/TR-ND | 43,82770 € | Parametric Equivalent |
| JANS1N6345DUS | Microchip Technology | 0 | 150-JANS1N6345DUS-ND | 464,01740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 464,14920 € | 23.207,46 € |
| Unit Price without VAT: | 464,14920 € |
|---|---|
| Unit Price with VAT: | 552,33755 € |


