
JANS1N6342 | |
|---|---|
DigiKey Part Number | JANS1N6342-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6342 |
Description | DIODE ZENER 56V 500MW B-AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Through Hole B, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 43 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package B, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 123,25060 € | 6.162,53 € |
| Unit Price without VAT: | 123,25060 € |
|---|---|
| Unit Price with VAT: | 146,66821 € |

