
JANS1N6337 | |
|---|---|
DigiKey Part Number | JANS1N6337-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6337 |
Description | DIODE ZENER 36V 500MW B-AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Through Hole B, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 50 Ohms | Supplier Device Package B, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 122,27240 € | 6.113,62 € |
| Unit Price without VAT: | 122,27240 € |
|---|---|
| Unit Price with VAT: | 145,50416 € |

