Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N6328US | |
|---|---|
DigiKey Part Number | 1086-15150-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6328US |
Description | DIODE ZENER 15V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package B, SQ-MELF |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6328US | Microchip Technology | 0 | 1086-19855-ND | 14,01120 € | Parametric Equivalent |
| JANS1N6328US/TR | Microchip Technology | 0 | 150-JANS1N6328US/TR-ND | 104,35800 € | Parametric Equivalent |
| JANTX1N6328US | Microchip Technology | 45 | 1086-15436-ND | 13,07000 € | Parametric Equivalent |
| JANTX1N6328US/TR | Microchip Technology | 0 | 150-JANTX1N6328US/TR-ND | 14,38060 € | Parametric Equivalent |
| JANTXV1N6328DUS | Microchip Technology | 0 | 1086-19854-ND | 62,78630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 104,21300 € | 5.210,65 € |
| Unit Price without VAT: | 104,21300 € |
|---|---|
| Unit Price with VAT: | 124,01347 € |


