Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N6327CUS | |
|---|---|
DigiKey Part Number | JANS1N6327CUS-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6327CUS |
Description | DIODE ZENER 13V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 8 Ohms | Supplier Device Package B, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6327DUS | Microchip Technology | 0 | 1N6327DUS-ND | 32,17820 € | Parametric Equivalent |
| 1N6327DUS/TR | Microchip Technology | 0 | 150-1N6327DUS/TR-ND | 32,33650 € | Parametric Equivalent |
| JAN1N6327CUS | Microchip Technology | 0 | 150-JAN1N6327CUS-ND | 56,03140 € | Parametric Equivalent |
| JAN1N6327CUS/TR | Microchip Technology | 0 | 150-JAN1N6327CUS/TR-ND | 56,16340 € | Parametric Equivalent |
| JAN1N6327DUS | Microchip Technology | 0 | 150-JAN1N6327DUS-ND | 33,61620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 464,01740 € | 23.200,87 € |
| Unit Price without VAT: | 464,01740 € |
|---|---|
| Unit Price with VAT: | 552,18071 € |



