Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N6326/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N6326/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N6326/TR |
Description | DIODE ZENER 12V 500MW B-AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole B, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 7 Ohms | Supplier Device Package B, Axial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6326 | Microchip Technology | 0 | 1N6326-ND | 7,34257 € | Parametric Equivalent |
| JANS1N6326 | Microchip Technology | 0 | JANS1N6326-ND | 99,98280 € | Parametric Equivalent |
| JANS1N6326C | Microchip Technology | 0 | JANS1N6326C-ND | 244,55780 € | Parametric Equivalent |
| JANS1N6326D | Microchip Technology | 0 | JANS1N6326D-ND | 305,69400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 100,11360 € | 5.005,68 € |
| Unit Price without VAT: | 100,11360 € |
|---|---|
| Unit Price with VAT: | 119,13518 € |


