Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N6321US/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N6321US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N6321US/TR |
Description | DIODE ZENER 7.5V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 4 Ohms | Supplier Device Package B, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6321US | Microchip Technology | 0 | 1086-19813-ND | 13,85280 € | Parametric Equivalent |
| JAN1N6321US/TR | Microchip Technology | 0 | 150-JAN1N6321US/TR-ND | 13,99800 € | Parametric Equivalent |
| JANS1N6321US | Microchip Technology | 0 | 1086-15964-ND | 119,70180 € | Parametric Equivalent |
| JANTX1N6321DUS | Microchip Technology | 0 | 1086-19812-ND | 50,92570 € | Parametric Equivalent |
| JANTX1N6321DUS/TR | Microchip Technology | 0 | 150-JANTX1N6321DUS/TR-ND | 51,07080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 118,69900 € | 5.934,95 € |
| Unit Price without VAT: | 118,69900 € |
|---|---|
| Unit Price with VAT: | 141,25181 € |


