Parametric Equivalent
Parametric Equivalent

JANS1N6319CUS | |
|---|---|
DigiKey Part Number | 1086-15955-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6319CUS |
Description | DIODE ZENER 6.2V 500MW SQ-MELF |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±2% Surface Mount B, SQ-MELF |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 3 Ohms | Supplier Device Package B, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N6319CUS/TR | Microchip Technology | 0 | 150-JANS1N6319CUS/TR-ND | 296,39800 € | Parametric Equivalent |
| JANTX1N6319CUS/TR | Microchip Technology | 0 | 150-JANTX1N6319CUS/TR-ND | 39,24970 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 963,78750 € | 481.893,75 € |
| Unit Price without VAT: | 963,78750 € |
|---|---|
| Unit Price with VAT: | 1.146,90713 € |


