Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N6317D/TR | |
|---|---|
DigiKey Part Number | JANS1N6317D/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N6317D/TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 14 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N751D-1 | Microchip Technology | 0 | 1N751D-1-ND | 4,73631 € | Parametric Equivalent |
| JAN1N6317D | Microchip Technology | 0 | JAN1N6317D-ND | 26,76900 € | Parametric Equivalent |
| JANS1N6317D | Microchip Technology | 0 | JANS1N6317D-ND | 394,42340 € | Parametric Equivalent |
| JANTX1N6317D | Microchip Technology | 0 | JANTX1N6317D-ND | 35,34450 € | Parametric Equivalent |
| JANTX1N751D-1 | Microchip Technology | 0 | JANTX1N751D-1-ND | 6,63615 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 394,55520 € | 19.727,76 € |
| Unit Price without VAT: | 394,55520 € |
|---|---|
| Unit Price with VAT: | 469,52069 € |


