Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N6315 | |
|---|---|
DigiKey Part Number | JANS1N6315-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6315 |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Tray | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6315 | Microchip Technology | 0 | JAN1N6315-ND | 8,36450 € | Parametric Equivalent |
| JAN1N6315C | Microchip Technology | 0 | JAN1N6315C-ND | 21,39930 € | Parametric Equivalent |
| JAN1N6315D | Microchip Technology | 0 | JAN1N6315D-ND | 26,76900 € | Parametric Equivalent |
| JANS1N6315C | Microchip Technology | 0 | JANS1N6315C-ND | 246,51460 € | Parametric Equivalent |
| JANS1N6315D | Microchip Technology | 0 | JANS1N6315D-ND | 308,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 100,78280 € | 5.039,14 € |
| Unit Price without VAT: | 100,78280 € |
|---|---|
| Unit Price with VAT: | 119,93153 € |


