Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N6313US/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N6313US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N6313US/TR |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 25 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6313 | Microchip Technology | 0 | 1N6313-ND | 7,40133 € | Parametric Equivalent |
| 1N747D/TR | Microchip Technology | 0 | 150-1N747D/TR-ND | 4,90788 € | Parametric Equivalent |
| JAN1N5519B-1 | Microchip Technology | 0 | 1086-18944-ND | 4,85507 € | Parametric Equivalent |
| JAN1N5519B-1/TR | Microchip Technology | 0 | 150-JAN1N5519B-1/TR-ND | 5,00022 € | Parametric Equivalent |
| JAN1N5519C-1 | Microchip Technology | 0 | 1086-18950-ND | 12,42800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 119,84680 € | 5.992,34 € |
| Unit Price without VAT: | 119,84680 € |
|---|---|
| Unit Price with VAT: | 142,61769 € |



