
JANS1N6170AUS | |
|---|---|
DigiKey Part Number | JANS1N6170AUS-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6170AUS |
Description | TVS DIODE 114VWM 206.3VC SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 206.3V Clamp 7.3A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | JANS1N6170AUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 114V | |
Voltage - Breakdown (Min) | 142.5V | |
Voltage - Clamping (Max) @ Ipp | 206.3V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, C | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 132,44720 € | 6.622,36 € |
| Unit Price without VAT: | 132,44720 € |
|---|---|
| Unit Price with VAT: | 157,61217 € |

