Similar

JANS1N6159AUS | |
|---|---|
DigiKey Part Number | JANS1N6159AUS-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6159AUS |
Description | TVS DIODE 38.8VWM 70.1VC SQ-MELF |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.4A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/500 |
Voltage - Reverse Standoff (Typ) 38.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 48.5V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 70.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 21.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6159AUS | Microchip Technology | 0 | 1N6159AUS-ND | 11,43850 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 138,48560 € | 6.924,28 € |
| Unit Price without VAT: | 138,48560 € |
|---|---|
| Unit Price with VAT: | 164,79786 € |


