
JANS1N6149AUS | |
|---|---|
DigiKey Part Number | JANS1N6149AUS-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6149AUS |
Description | TVS DIODE 15.2VWM 27.7VC SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 15.2V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 19V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 27.7V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 54.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 131,21940 € | 6.560,97 € |
| Unit Price without VAT: | 131,21940 € |
|---|---|
| Unit Price with VAT: | 156,15109 € |

