
JANS1N6146A | |
|---|---|
DigiKey Part Number | JANS1N6146A-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6146A |
Description | TVS DIODE 11.4VWM 21VC C AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 71.4A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 11.4V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 14.25V | Package / Case C, Axial |
Voltage - Clamping (Max) @ Ipp 21V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 71.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 100,54560 € | 5.027,28 € |
| Unit Price without VAT: | 100,54560 € |
|---|---|
| Unit Price with VAT: | 119,64926 € |

