
JANS1N6144US/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N6144US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N6144US/TR |
Description | TVS DIODE 9.1VWM 16.9VC SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 16.9V Clamp 88.8A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 9.1V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 11.4V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 16.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 88.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 130,30880 € | 6.515,44 € |
| Unit Price without VAT: | 130,30880 € |
|---|---|
| Unit Price with VAT: | 155,06747 € |

