
JANS1N6140 | |
|---|---|
DigiKey Part Number | JANS1N6140-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6140 |
Description | TVS DIODE 6.2VWM 12.1VC C AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 124A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 6.2V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 7.79V | Package / Case C, Axial |
Voltage - Clamping (Max) @ Ipp 12.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 124A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 101,35000 € | 5.067,50 € |
| Unit Price without VAT: | 101,35000 € |
|---|---|
| Unit Price with VAT: | 120,60650 € |

