
JANS1N6135A | |
|---|---|
DigiKey Part Number | JANS1N6135A-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6135A |
Description | TVS DIODE 121.6VWM 218.4V SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 218.4V Clamp 2.3A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 121.6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 152V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 218.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 67,45800 € | 3.372,90 € |
| Unit Price without VAT: | 67,45800 € |
|---|---|
| Unit Price with VAT: | 80,27502 € |

