
JANS1N6132A/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N6132A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N6132A/TR |
Description | TVS DIODE 91.2VWM 165.1V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 165.1V Clamp 3A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 91.2V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 114V | Package / Case B, Axial |
Voltage - Clamping (Max) @ Ipp 165.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 67,60180 € | 3.380,09 € |
| Unit Price without VAT: | 67,60180 € |
|---|---|
| Unit Price with VAT: | 80,44614 € |

