
JANS1N6131AUS | |
|---|---|
DigiKey Part Number | JANS1N6131AUS-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6131AUS |
Description | TVS DIODE 86.6VWM 151.3VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 151.3V Clamp 3.3A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 86.6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 104.5V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 151.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 84,78700 € | 4.239,35 € |
| Unit Price without VAT: | 84,78700 € |
|---|---|
| Unit Price with VAT: | 100,89653 € |

