
JANS1N6123US | |
|---|---|
DigiKey Part Number | JANS1N6123US-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6123US |
Description | TVS DIODE 38.8VWM 70.1VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 7.1A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 38.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 48.5V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 70.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 85,46540 € | 4.273,27 € |
| Unit Price without VAT: | 85,46540 € |
|---|---|
| Unit Price with VAT: | 101,70383 € |

