
JANS1N6121AUS | |
|---|---|
DigiKey Part Number | JANS1N6121AUS-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6121AUS |
Description | TVS DIODE 32.7VWM 59.1VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 59.1V Clamp 8.5A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 32.7V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.1V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, B | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 78,04780 € | 3.902,39 € |
| Unit Price without VAT: | 78,04780 € |
|---|---|
| Unit Price with VAT: | 92,87688 € |

