
JANS1N6116AUS/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N6116AUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N6116AUS/TR |
Description | TVS DIODE 20.6VWM 37.4VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 37.4V Clamp 13.4A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 20.6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.7V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 37.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 13.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 85,59740 € | 4.279,87 € |
| Unit Price without VAT: | 85,59740 € |
|---|---|
| Unit Price with VAT: | 101,86091 € |

